Littelfuse Toggle Switch, Panel Mount, On-On, 4PDT, Solder Terminal, 120 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-026
Distrelec Article No.:
304-63-750
Mfr. Part No.:
7401SYZGI
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Toggle Switch

Contact Configuration

4PDT

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Contact AC Voltage

120V ac

Standards/Approvals

RoHS

Series

7000

COO (Country of Origin):
VN
The TE Connectivity Miniature toggle switch delivers outstanding reliability and robust performance, designed specifically for various applications in telecommunications, instrumentation, and medical equipment. Offering a wide variety of actuator and termination options, this switch is engineered to meet stringent industry standards while ensuring compatibility with bottom wash cleaning methods. With its durable construction and superior design, the switch guarantees a long operational lifespan, making it an ideal choice for both standard and custom applications. Moreover, it is RoHS compliant, presenting an environmentally friendly solution without compromising on quality or functionality.

Multi-pole and multi-position options for versatile applications

Wide selection of actuator and termination configurations

Robust dielectric strength ensuring reliable performance

Exceptional operating temperature range for diverse environments

Low contact resistance for enhanced electrical efficiency

Epoxy sealing compatible with modern cleaning methods

High electrical life cycle rating for lasting usage

Customisable options available through the Customer Service Centre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy