Wurth Elektronik Toggle Switch, Panel Mount Mount, On-Off-On, DPDT, Quick Connect Terminal, 30 V, 250 V
- RS Stock No.:
- 764-026
- Mfr. Part No.:
- 472233010110
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€55.98
(exc. VAT)
€68.86
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.98 |
*price indicative
- RS Stock No.:
- 764-026
- Mfr. Part No.:
- 472233010110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Copper | |
| Length | 33.7mm | |
| Height | 31.6mm | |
| Series | WS-TOTV | |
| Width | 22.6mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP68 | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Copper | ||
Length 33.7mm | ||
Height 31.6mm | ||
Series WS-TOTV | ||
Width 22.6mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Actuator is a robust switching component designed for general electronic applications. It ensures reliable ON-OFF control with a threaded keyway bushing for secure mounting.
Electrical life rated for 10,000 cycles, supporting extensive usage
Operating temperature range from -40°C to +85°C for versatile applications
Related links
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Quick Connect Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-Off-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- Wurth Elektronik Toggle Switch On-On Screw Terminal Terminal 250 V
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal Terminal 250 V
