C & K Toggle Switch, Through Hole Mount, (On)-None-On, SPDT, Through Hole Terminal, 20 V, 20 V
- RS Stock No.:
- 686-035
- Mfr. Part No.:
- T108MH9ABE
- Manufacturer:
- C & K
Subtotal (1 pack of 15 units)*
€188.34
(exc. VAT)
€231.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.34 | €12.556 |
*price indicative
- RS Stock No.:
- 686-035
- Mfr. Part No.:
- T108MH9ABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-None-On | |
| Switch Contact Current | 2A | |
| Mount Type | Through Hole | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Contact DC Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V | |
| Actuator Length | 0.29in | |
| Switch Configuration | On-(On) | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-None-On | ||
Switch Contact Current 2A | ||
Mount Type Through Hole | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Contact DC Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V | ||
Actuator Length 0.29in | ||
Switch Configuration On-(On) | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Standards/Approvals RoHS | ||
Mechanical Life 30Cycles | ||
- COO (Country of Origin):
- VN
The C & K Toggle switch is a subminiature, high-performance component Ideal for various applications, including telecommunications and medical equipment. Its design features a momentary on-none momentary action with reliable electrical performance. With a Durable brass body and chrome-plated actuator, it not only signifies quality but also delivers excellent longevity in demanding situations. The toggle switch is equipped with an epoxy seal, ensuring robustness and reliability in harsh conditions, while its compatibility with various PCB cleaning methods enhances its practicality.
Compact size optimises space in various applications
RoHS compliant meeting modern environmental standards
Epoxy Terminal seal enhances reliability in adverse conditions
User friendly design allows for easy integration into existing systems
Compatible with all bottom wash PCB cleaning methods
Related links
- C & K Toggle Switch On-Off-On Through Hole Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-None-On Through Hole Terminal 20 V
- C & K Toggle Switch On-On PC Pin Terminal 20 V
- C & K Toggle Switch On-On Through Hole Terminal, 20 V dc
- C & K Toggle Switch (On)-Off-(On) Wire Wrap Terminal 20 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch (On)-On Through Hole Terminal 20 V ac
