APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-737
- Mfr. Part No.:
- 3537-021N002
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€31.69
(exc. VAT)
€38.98
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.69 |
*price indicative
- RS Stock No.:
- 763-737
- Mfr. Part No.:
- 3537-021N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | CECC 96000 | |
| Width | 32mm | |
| Series | 3500 | |
| Height | 15mm | |
| Length | 71.1mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-Off-On | ||
Standards/Approvals CECC 96000 | ||
Width 32mm | ||
Series 3500 | ||
Height 15mm | ||
Length 71.1mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch is a high-performance, environmentally sealed switch designed for demanding applications, providing reliable ON-OFF functionality with a significant mechanical lifespan.
Completely sealed to withstand 0.1 bar pressure
Operates within a wide temperature range of -40 °C to +85 °C
Mechanical life rated for 40,000 cycles, ensuring durability
Contacts MADE from silver alloy for enhanced conductivity
Front sealing to IP67 or IP69K, Ideal for harsh environments
Locking lever options available for secure operation
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-On Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
