APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-744
- Mfr. Part No.:
- 3537-001N002
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€31.69
(exc. VAT)
€38.98
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.69 |
*price indicative
- RS Stock No.:
- 763-744
- Mfr. Part No.:
- 3537-001N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-Off-On | |
| Width | 32mm | |
| Standards/Approvals | CECC 96000 | |
| Series | 3500 | |
| Length | 71.1mm | |
| Height | 15mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-Off-On | ||
Width 32mm | ||
Standards/Approvals CECC 96000 | ||
Series 3500 | ||
Length 71.1mm | ||
Height 15mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch offers high performance with environmentally sealed design. Ideal for applications requiring robust management of electrical circuits, it seamlessly combines functionality with reliability in any challenging environment.
Completely sealed design withstands pressure up to 0.1 bar for enhanced durability
Exceptional operating temperature range of -40 °C to +85 °C ensures versatility in extreme conditions
Mechanical life of 40,000 cycles guarantees long-lasting performance in demanding applications
IP67 front sealing and IP64 rear sealing provide excellent moisture resistance for reliability
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
