APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-738
- Mfr. Part No.:
- 3547-021N002
- Manufacturer:
- APEM
Subtotal (1 unit)*
€39.62
(exc. VAT)
€48.73
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.62 |
*price indicative
- RS Stock No.:
- 763-738
- Mfr. Part No.:
- 3547-021N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | 3500 | |
| Standards/Approvals | CECC 96000 | |
| Width | 32mm | |
| Height | 23mm | |
| Length | 71.1mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series 3500 | ||
Standards/Approvals CECC 96000 | ||
Width 32mm | ||
Height 23mm | ||
Length 71.1mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch is a high-performance control device designed for seamless operation in various applications. With environmentally sealed mechanisms, it ensures reliability even in challenging conditions.
Completely sealed to withstand 0.1 bar pressure
Operates efficiently within a temperature range of -40 °C to + 85 °C
Mechanical life reaches up to 40,000 cycles for enhanced durability
Available with a locking lever option for added security
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
