TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Quick Connect Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 786-839
- Mfr. Part No.:
- K1014075
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-839
- Mfr. Part No.:
- K1014075
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP6K5 | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -35°C | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | TPE | |
| Width | 17mm | |
| Standards/Approvals | ISO 20653 | |
| Height | 52mm | |
| Series | KISSLING Series 07 | |
| Mechanical Life | 100.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP6K5 | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -35°C | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 60°C | ||
Actuator Material TPE | ||
Width 17mm | ||
Standards/Approvals ISO 20653 | ||
Height 52mm | ||
Series KISSLING Series 07 | ||
Mechanical Life 100.000Cycles | ||
- COO (Country of Origin):
- SK
The TE Connectivity KISSLING toggle switch offers robust and Durable switching solutions primarily is designed for commercial vehicles and industrial applications, featuring top-notch sealing technology to ensure reliability even in harsh environments.
High-quality silver alloy or gold plated contacts enhance electrical performance
IP65/IP6K5 sealing technology provides superior protection against dust and water
Available in 2- and 3-position switch actions to accommodate various control needs
Multiple switching styles and locking options enable customised configurations
Related links
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal 115 V ac
- Honeywell Technologies Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
