APEM Toggle Switch, Panel Mount, On-Off, SPST, Screw Terminal, 24 V dc
- RS Stock No.:
- 805-6821
- Mfr. Part No.:
- 641SH
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €27.62 |
| 25 - 49 | €22.64 |
| 50 - 99 | €20.74 |
| 100 - 249 | €19.35 |
| 250 + | €17.70 |
*price indicative
- RS Stock No.:
- 805-6821
- Mfr. Part No.:
- 641SH
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.2 mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Actuator Material | Nickel Plated Brass | |
| Series | 600H and 600NH | |
| Standards/Approvals | CSA and NF-VDE (EN 61058-1), UL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Panel Cutout Size 12.2 mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Actuator Material Nickel Plated Brass | ||
Series 600H and 600NH | ||
Standards/Approvals CSA and NF-VDE (EN 61058-1), UL | ||
- COO (Country of Origin):
- FR
APEM 600H Toggle Switch
Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.
Approvals
UL, CSA, VDE, SEMKO
Related links
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 125 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 400 V ac
