APEM Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 693-1373
- Mfr. Part No.:
- 106382103
- Manufacturer:
- APEM
Image representative of range
Add 25 more to save €87.75
View bulk pricing optionsSubtotal (1 unit)*
€19.45
(exc. VAT)
€23.92
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €19.45 | - |
| 25 - 49 | €15.94 | €87.75 |
| 50 - 99 | €14.61 | €242.00 |
| 100 - 249 | €13.98 | €547.00 |
| 250 + | €13.47 | €1,495.00 |
*price indicative
- RS Stock No.:
- 693-1373
- Mfr. Part No.:
- 106382103
- Manufacturer:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Width | 12mm | |
| Standards/Approvals | CSA, CECC, UL, RoHS, NFVDE | |
| Series | 10600 | |
| Length | 14mm | |
| Height | 36mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Width 12mm | ||
Standards/Approvals CSA, CECC, UL, RoHS, NFVDE | ||
Series 10600 | ||
Length 14mm | ||
Height 36mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Switches series 10600
Related links
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
