RND Toggle Switch, Panel Mount, On-Off-On, 1 CO, PCB Terminal Terminal, 28 V dc, 20 V ac
- RS Stock No.:
- 283-2580
- Distrelec Article No.:
- 301-03-434
- Mfr. Part No.:
- RND 210-00449
- Manufacturer:
- RND
Subtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
Last RS stock
- Final 207 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.54 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.06
(exc. VAT)
€4.99
(inc. VAT)
- RS Stock No.:
- 283-2580
- Distrelec Article No.:
- 301-03-434
- Mfr. Part No.:
- RND 210-00449
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 CO | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | PCB Terminal | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 20V ac | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Series | RND | |
| Length | 32.1mm | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Height | 12.7mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration 1 CO | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type PCB Terminal | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 20V ac | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Series RND | ||
Length 32.1mm | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Height 12.7mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
The Miniature toggle switch with a low contact resistance and with either gold or silver contact material. It includes 1x switch, 2x nuts, 1x locking washer and 1x locking ring.
10.4 mm high actuator
RoHS compliant
Related links
- RND Toggle Switch On-Off-On PCB Terminal Terminal 20 V ac
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-Off-(On) Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On PCB Terminal Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-Off Blade Terminal 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On PCB Terminal Terminal 125 V ac

