RND Toggle Switch, Screw Mount Mount, On-Off, 1CO, Screw Terminal, 250V ac
- RS Stock No.:
- 283-2587
- Distrelec Article No.:
- 301-03-473
- Mfr. Part No.:
- RND 210-00498
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2587
- Distrelec Article No.:
- 301-03-473
- Mfr. Part No.:
- RND 210-00498
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Contact Configuration | 1CO | |
| Switch Operation | On-Off | |
| Contact Current Rating | 15A | |
| Mounting Type | Screw Mount | |
| Terminal Type | Screw | |
| Voltage Rating | 250V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Contact Configuration 1CO | ||
Switch Operation On-Off | ||
Contact Current Rating 15A | ||
Mounting Type Screw Mount | ||
Terminal Type Screw | ||
Voltage Rating 250V ac | ||
- COO (Country of Origin):
- TW
Related links
- RND Toggle Switch On-Off Blade Terminal, 250V ac
- RND Toggle Switch On-On PCB Pin Terminal, 20V ac
- RND Toggle Switch On-Off-On PCB Pin Terminal, 20V ac
- RND Toggle Switch On-Off-On Solder Lug Terminal 125 V ac, 250 V ac
- RND Toggle Switch On-Off-On Solder Lug Terminal 125 V ac, 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac, 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac, 250 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal, 250V ac