APEM Toggle Switch, Panel Mount, (On)-Off-(On), 1P, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 287-3639
- Mfr. Part No.:
- 5637MAB
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.54 |
| 10 - 24 | €13.01 |
| 25 - 49 | €12.50 |
| 50 - 99 | €12.04 |
| 100 + | €11.62 |
*price indicative
- RS Stock No.:
- 287-3639
- Mfr. Part No.:
- 5637MAB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | 1P | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 12.7mm | |
| Length | 32.1mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration 1P | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 12.7mm | ||
Length 32.1mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- FR
The APEM toggle switch is a reliable solution for controlling various electrical functions. With a distinctive bushing diameter of 11.9mm, this toggle switch offers versatility and durability for a wide range of applications.
Distinctive bushing diameter of 11.9mm for easy installation
Panel mounting and PCB terminal combination available for flexibility
UL and CSA approved for safety and reliability
Epoxy sealed terminals for protection against environmental factors
Single pole configuration with silver contact materials for efficient operation
Related links
- APEM Toggle Switch On-Off-On 28 V dc, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
