APEM Toggle Switch, On-Off-On, 3PST, Screw Terminal, 24 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.54

(exc. VAT)

€41.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€33.54
5 - 9€32.22
10 - 24€30.98
25 - 49€29.84
50 +€28.76

*price indicative

RS Stock No.:
287-3656
Distrelec Article No.:
135-22-362
Mfr. Part No.:
659H
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

3PST

Switch Operation

On-Off-On

Switch Contact Current

10A

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Actuator Length

40mm

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Actuator Material

Brass

Standards/Approvals

UL, CSA and NFVDE (EN 61058-1)

Series

600H and 600NH

Mechanical Life

10000Cycles

COO (Country of Origin):
FR
The APEM versatile and reliable toggle switch offers enhanced functionality and flexibility for a wide range of electrical applications. With its three poles and ON OFF ON functionality, it provides seamless control with a simple flick of the switch.

Robust mechanism for durability

High current/voltage rating for versatility

Insulated or metal lever options for customization

UL, CSA and NF-VDE approved for safety

1.50 Nm max. torque for secure installation

Wide operating temperature range of -20°C to +55°C

10,000 cycles electrical life for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy