Allen Bradley Toggle Switch, Panel Mount, On-Off-On, DPST
- RS Stock No.:
- 536-5087
- Distrelec Article No.:
- 302-27-591
- Mfr. Part No.:
- 800FM-JR2
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 536-5087
- Distrelec Article No.:
- 302-27-591
- Mfr. Part No.:
- 800FM-JR2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | (On)-Off-(On) | |
| Actuator Material | Metal | |
| Maximum Operating Temperature | 70°C | |
| Series | 800F | |
| Standards/Approvals | CSA, EN, UL, CE, CCC | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration (On)-Off-(On) | ||
Actuator Material Metal | ||
Maximum Operating Temperature 70°C | ||
Series 800F | ||
Standards/Approvals CSA, EN, UL, CE, CCC | ||
Mechanical Life 100000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Toggle Switch, 2 Positions, Panel Mount - 800FM-JR2
Achieve close control over your equipment with this toggle switch actuator from Rockwell Automation's Allen Bradley range. As it's a momentary switch, it returns to a neutral position once released, so it's suitable for controlling moving machinery. The device has two switching positions that control two different circuits to reduce the number of switches on your panel. With its 73mm long handle, the unit is easy to operate, even if you're wearing gloves, for safe use in heavy-duty environments.
• Chrome-plated actuator is corrosion-resistant, so suitable for outdoor use
• IP66 rating indicates it's dust-proof and water-tight against high-pressure jets
• Mechanical lifespan of 100,000 cycles for a long service life
• Flexible silicone boot for easy switching
Standards and Certifications
• UL
• CE
• EN 60947
What size cut-out do I need to mount this toggle switch?
This actuator adheres to industry-standard 22mm push button specifications. This means you'll need a 22mm diameter cut-out to mount this device.
Is this actuator supplied with a contact block?
No, you'll need to supply your own contact block to use this toggle switch.
Toggle Switch Operators
Round metal operator (IP66, Type 4//13)
Available in 2 or 4 position maintained or momentary switching actions
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Note
Cannot use N/C or N/O Early Make contact blocks with 4-position toggle switch.
Related links
- Allen Bradley Toggle Switch On-Off-On 24 V dc
- Allen Bradley Toggle Switch On-Off-On, 4PST
- APEM Toggle Switch Toggle Solder Lug Terminal 30 V ac
- APEM Toggle Switch DPST 30 V dc, 30 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Terminal
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- Honeywell Toggle Switch On-Off Screw Terminal
