Allen Bradley Toggle Switch, Panel Mount, On-Off-On, 4PST
- RS Stock No.:
- 536-5116
- Distrelec Article No.:
- 302-27-592
- Mfr. Part No.:
- 800FM-JR4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 536-5116
- Distrelec Article No.:
- 302-27-592
- Mfr. Part No.:
- 800FM-JR4
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PST | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Metal | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | CCC, UL, EN, CSA, CE | |
| Series | 800F | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Toggle Switch | ||
Contact Configuration 4PST | ||
Switch Operation On-Off-On | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Metal | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals CCC, UL, EN, CSA, CE | ||
Series 800F | ||
Mechanical Life 100000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Toggle Switch, Panel Mounting, 22mm Cutout Diameter - 800FM-JR4
Open and close circuits seamlessly with this versatile toggle switch from Rockwell Automation's Allen Bradley range. It packs a practical punch, as it has four different positions to give you close control over your machine's operation. As the unit fits into a fixing hole with a compact diameter of 22mm, it fits into standard setups and takes up minimal space on your panel. Getting your equipment moving in the right direction couldn't be any easier, thanks to the device's on-off-on operation.
Features & Benefits
• IP66 rating indicates full protection against dust and high-pressure water jets
• Robust mechanical lifespan of 100,000 cycles for long-lasting performance
• Rugged metal actuator construction for resistance to impact, wear and corrosion
• Wide operating temperature range of -25°C to +70°C for use in harsh conditions
Standards and Certifications
• UL
• UR
• CSA
• CCC
• CE
Can I use this toggle switch in damp environments?
Yes, this toggle switch has an IP66 rating, which means it's dust-tight and protected against high-pressure water jets. This makes it a practical solution for areas exposed to frequent moisture.
Toggle Switch Operators
Round metal operator (IP66, Type 4//13)
Available in 2 or 4 position maintained or momentary switching actions
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Note
Cannot use N/C or N/O Early Make contact blocks with 4-position toggle switch.
Related links
- Allen Bradley Toggle Switch On-Off-On, DPST
- Allen Bradley Toggle Switch On-Off-On 24 V dc
- TE Connectivity Toggle Switch On-Off Tab Terminal 250 V ac
- Allen Bradley 800F Series Push Button Switch Panel SPST IP66
- Allen Bradley 800F Series Push Button Switch Panel SPST 5 V dc 600 V ac
- APEM Toggle Switch Latching Screw Terminal
- APEM Toggle Switch Latching
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout, DPST
