APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal
- RS Stock No.:
- 692-5208
- Mfr. Part No.:
- 5649CDB
- Manufacturer:
- APEM
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 692-5208
- Mfr. Part No.:
- 5649CDB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 23.1mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 23.1mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
Related links
- APEM Toggle Switch On-On Solder Lug Terminal
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 125V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 30 V ac
