APEM Toggle Switch, PCB Mount, On-Off-(On), SPST, PC Terminal Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-5302
- Mfr. Part No.:
- 5238CDB
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €7.09 |
| 25 - 49 | €5.81 |
| 50 - 99 | €5.33 |
| 100 - 249 | €4.98 |
| 250 + | €4.54 |
*price indicative
- RS Stock No.:
- 692-5302
- Mfr. Part No.:
- 5238CDB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-(On) | |
| Width | 12mm | |
| Standards/Approvals | NFVDE, UL, RoHS, CSA, CECC | |
| Series | 5000 | |
| Length | 14mm | |
| Height | 36mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-(On) | ||
Width 12mm | ||
Standards/Approvals NFVDE, UL, RoHS, CSA, CECC | ||
Series 5000 | ||
Length 14mm | ||
Height 36mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches 5000 series - Epoxy Sealed Terminals
Related links
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch (On)-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) PC Terminal Terminal 250 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal 20 V ac
