APEM Toggle Switch, PCB Mount, (On)-On, SPST, PC Terminal Terminal, 24 V dc, 250 V ac

Image representative of range

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€8.96

(exc. VAT)

€11.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€8.96-
25 - 49€7.3418%
50 - 99€6.7225%
100 - 249€6.2630%
250 +€5.7535%

*price indicative

RS Stock No.:
692-5387
Mfr. Part No.:
5232WCDB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Panel Cutout Size

6.5 mm

Contact AC Voltage

250V ac

Actuator Length

13.5mm

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Nickel Plated Brass

Switch Configuration

On-(On)

Series

5000

Width

12mm

Standards/Approvals

CECC, CSA, NFVDE, RoHS, UL

Length

14mm

Height

36mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Toggle Switches 5000 series - Epoxy Sealed Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy