APEM Toggle Switch, PCB Mount, (On)-Off-(On), SPST, PC Terminal Terminal, 24 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

€6.66

(exc. VAT)

€8.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 365 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€6.66-
25 - 49€5.4618%
50 - 99€5.0124%
100 - 249€4.6729%
250 +€4.2536%

*price indicative

RS Stock No.:
692-5309
Mfr. Part No.:
5237CDB
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Panel Cutout Size

6.5 mm

Contact AC Voltage

250V ac

Actuator Length

10.5mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off-(On)

Standards/Approvals

CECC, UL, RoHS, NFVDE, CSA

Length

14mm

Series

5000

Width

12mm

Height

36mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Toggle Switches 5000 series - Epoxy Sealed Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy