APEM Toggle Switch, Panel Mount, Momentary, DPDT, Solder Terminal
- RS Stock No.:
- 693-1363
- Mfr. Part No.:
- 106422103
- Manufacturer:
- APEM
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €16.46 |
| 25 - 49 | €13.90 |
| 50 - 99 | €11.96 |
| 100 - 249 | €10.71 |
| 250 + | €10.05 |
*price indicative
- RS Stock No.:
- 693-1363
- Mfr. Part No.:
- 106422103
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Momentary | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 11mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Momentary | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 11mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
Related links
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 110 V ac
