APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 693-1376
- Mfr. Part No.:
- 106421175
- Manufacturer:
- APEM
Image representative of range
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€26.74
(exc. VAT)
€32.89
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €26.74 | - |
| 25 - 49 | €21.96 | 17% |
| 50 - 99 | €20.05 | 25% |
| 100 - 249 | €18.73 | 29% |
| 250 + | €17.10 | 36% |
*price indicative
- RS Stock No.:
- 693-1376
- Mfr. Part No.:
- 106421175
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 11mm | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Width | 12mm | |
| Length | 14mm | |
| Standards/Approvals | CSA, CECC, NFVDE, RoHS, UL | |
| Height | 36mm | |
| Series | 10600 | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 11mm | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Width 12mm | ||
Length 14mm | ||
Standards/Approvals CSA, CECC, NFVDE, RoHS, UL | ||
Height 36mm | ||
Series 10600 | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
Related links
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
