TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20V
- RS Stock No.:
- 710-9713
- Mfr. Part No.:
- 1-1825136-6
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.67
(exc. VAT)
€5.74
(inc. VAT)
- RS Stock No.:
- 710-9713
- Mfr. Part No.:
- 1-1825136-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.86mm | |
| Actuator Material | Phenolic | |
| Voltage Rating | 20V | |
| Contact Resistance | 10mΩ | |
| Contact Material | Gold Over Silver Plated Copper | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.86mm | ||
Actuator Material Phenolic | ||
Voltage Rating 20V | ||
Contact Resistance 10mΩ | ||
Contact Material Gold Over Silver Plated Copper | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 20V
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal, 20V
- TE Connectivity Toggle Switch On-On Through Hole Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal, 20 V ac
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac

