RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal
- RS Stock No.:
- 734-6952
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.90
(exc. VAT)
€6.03
(inc. VAT)
Being discontinued
- 5 left, ready to ship from another location
- Final 133 unit(s) shipping from 16 October 2026
Units | Per unit |
|---|---|
| 1 + | €4.90 |
*price indicative
- RS Stock No.:
- 734-6952
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 7.62mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS & Lead Free | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 7.62mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS & Lead Free | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-On Through Hole Terminal
- RS PRO Toggle Switch Latching Through Hole Terminal
- RS PRO Toggle Switch On-On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-None-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch ON-(ON) Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal, 20V ac/dc
