RS PRO Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-1194
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Resistance

10mΩ

Contact Material

Gold Over Nickel Plated Copper Alloy

Minimum Operating Temperature

-30°C

Standards Met

UL Listed

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy