APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 25 V dc
- RS Stock No.:
- 805-6824
- Distrelec Article No.:
- 135-23-875
- Mfr. Part No.:
- 637h/2-5
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.85
(exc. VAT)
€18.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 1,466 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €14.85 |
| 25 - 49 | €12.16 |
| 50 - 99 | €11.14 |
| 100 - 249 | €10.37 |
| 250 + | €9.50 |
*price indicative
- RS Stock No.:
- 805-6824
- Distrelec Article No.:
- 135-23-875
- Mfr. Part No.:
- 637h/2-5
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 12.2 mm | |
| Contact DC Voltage | 25V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 40mm | |
| Switch Configuration | (On)-Off-(On) | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 55°C | |
| Series | 600H and 600NH | |
| Standards/Approvals | UL, CSA and NF-VDE (EN 61058-1) | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 12.2 mm | ||
Contact DC Voltage 25V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 40mm | ||
Switch Configuration (On)-Off-(On) | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 55°C | ||
Series 600H and 600NH | ||
Standards/Approvals UL, CSA and NF-VDE (EN 61058-1) | ||
- COO (Country of Origin):
- FR
APEM 600H Toggle Switch
Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.
Approvals
UL, CSA, VDE, SEMKO
Related links
- APEM Toggle Switch (On)-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal, 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal, 400 V ac
