APEM Toggle Switch, Panel Mount, On-Off, DPDT, Solder Terminal, 24 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€18.83

(exc. VAT)

€23.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€18.83-
25 - 49€15.4517%
50 - 99€14.1225%
100 - 249€13.1630%
250 +€12.0136%

*price indicative

RS Stock No.:
224-108
Mfr. Part No.:
641H/2-5
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.5 mm

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-20°C

Actuator Length

40mm

Switch Configuration

On-Off

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

55°C

Series

600h

Standards/Approvals

CSA, EN, NF, VDE, UL, RoHS

Width

21.5mm

Length

29.7mm

Height

60.4mm

Mechanical Life

10000Operations

COO (Country of Origin):
FR

Industrial Toggle Switch, 600H series


From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.

The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.

Features and Benefits:


• Long lever

• ø 12 mm bushing

• Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy