APEM Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 224-366
- Mfr. Part No.:
- 645H/2-5
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €23.76 | - |
| 25 - 49 | €19.47 | 18% |
| 50 - 99 | €17.83 | 24% |
| 100 - 249 | €16.62 | 30% |
| 250 + | €15.21 | 35% |
*price indicative
- RS Stock No.:
- 224-366
- Mfr. Part No.:
- 645H/2-5
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 40mm | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Length | 29.7mm | |
| Series | 600h | |
| Standards/Approvals | VDE, UL, RoHS, NF, EN, CSA | |
| Width | 21.5mm | |
| Height | 60.4mm | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 40mm | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Length 29.7mm | ||
Series 600h | ||
Standards/Approvals VDE, UL, RoHS, NF, EN, CSA | ||
Width 21.5mm | ||
Height 60.4mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR

Industrial Toggle Switch, 600H series
From Apem, this industrial toggle switch features a 40mm lever actuator that can be used with joystick-type sealing caps. With a 12mm bushing, this Apem switch boasts an ergonomic design and has contacts resistance welded to the terminal for increased durability.
The front face of this 600H Series toggle switch is fully insulated and sealed, meaning it is ideal for use in industrial environments.
Features and Benefits:
• Long lever
• ø 12 mm bushing
• Robust design
Related links
- APEM Toggle Switch (On)-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch (On)-On Screw Terminal 400 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Terminal, 25 V dc
- APEM Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
