Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250 V ac

Subtotal (1 unit)*

€11.67

(exc. VAT)

€14.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 163 unit(s), ready to ship from another location
Units
Per unit
1 +€11.67

*price indicative

RS Stock No.:
881-0892
Mfr. Part No.:
CA201-78/272-06747-XTR1
Manufacturer:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

On-Off

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Tab

Panel Cutout Size

12.7 mm

Actuator Length

17.44mm

Minimum Operating Temperature

0°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Length

22.22mm

Height

52.03mm

Width

13.26mm

Standards/Approvals

CSA, UL

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
MX

Carling Technologies® C Series Toggle Switches


The C-Series single pole compact high current toggle switches are ideal for applications with back panel size constraints. These switches feature self-cleaning contacts and ratings up to 20A 125VAC, 10A 250VAC, 1-1/2 HP 125-250VAC. With a rugged metal construction, these switches figure prominently in markets with stringent current carrying requirements. These switches are AC rated general purpose toggle switches which fit the industry standard cut-out mounting hole. These switches are offered in single or double throw maintained.

Compact size

4 termination choices

Application


Environmental Controls

Marine

Food Service

Vacuum Cleaners

Carling Technologies® C Series Toggle Switches


From Carling Technologies® the C Series single pole toggle switches are AC rated general purpose toggle switches which fit the industry standard cut-out mounting hole. These switches are offered in single or double throw maintained.

Typical Applications: Environmental controls, marine, food service & vacuum cleaners

Single pole

Eco-Friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy