Phoenix Contact Polyester Tool Box 270 mm 510 mm 260mm
- RS Stock No.:
- 269-8114
- Mfr. Part No.:
- 1212629
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,827.57
(exc. VAT)
€3,477.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,827.57 |
*price indicative
- RS Stock No.:
- 269-8114
- Mfr. Part No.:
- 1212629
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyester | |
| Product Type | Tool Box | |
| Length | 510mm | |
| Width | 260mm | |
| Height | 270mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 13.28kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyester | ||
Product Type Tool Box | ||
Length 510mm | ||
Width 260mm | ||
Height 270mm | ||
Wheeled No | ||
Colour Black | ||
Weight 13.28kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact tool case, lockable, equipped with cable cutter, diagonal cutter, micro cutter, stripping and sheath removal tools, crimping tool set, combination, needle-nose, and water pump pliers, VDE bladed and Phillips screwdrivers, control cabinet key, voltage tester, ferrule box, blades, tape measure, continuity tester, marking tool, ring and open-end wrench set, adjustable wrench, T-handle Allen key, safety glasses, hammer, 47-piece ratchet socket wrench set, 1/4".
With adjustable strap
Related links
- Phoenix Contact Polyester Tool Case 270 mm 510 mm 260mm
- Knipex 2 Drawer Plastic Tool Case Wheeled 270 mm 510 mm 410mm
- HAZET Plastic Tool Box 270 mm 550 mm 250mm
- Stanley FatMax Polypropylene Tool Box 270 mm 650 mm 253mm
- SAM 1 Drawer Fabric Tool Box 270 mm 420 mm 250mm
- Stanley 0 Drawer Plastic Tool Box 270 mm 590 mm 280mm
- Phoenix Contact Polyester Tool Bag with Shoulder Strap 165 mm x 65mm x 315 mm
- Phoenix Contact Polyester Tool Bag 410 mm x 225mm x 340 mm
