Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in

Subtotal (1 unit)*

€381.96

(exc. VAT)

€469.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.96

*price indicative

RS Stock No.:
179-804
Mfr. Part No.:
AX3580
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene

Length

12in

Width

16in

Height

12in

Shoulder Strap

Yes

Number of Pockets

43

Lock Type

Open Top

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tech OT–LC Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. A more compact version of the popular XL with capacity to hold over 75 hand tools. Open topped, the Tech OT-LC allows for ’grab and go’ access to your tools without sacrificing durability or comfort. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Large capacity and wide open design

Removable/swappable vertical pocket panels

Additional open space that can be reoriented

Accommodates multiple tools and gear

Designed for a variety of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy