Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- RS Stock No.:
- 179-873
- Mfr. Part No.:
- AX3656
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€385.68
(exc. VAT)
€474.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.68 |
*price indicative
- RS Stock No.:
- 179-873
- Mfr. Part No.:
- AX3656
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Backpack | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 10in | |
| Width | 16in | |
| Height | 19.5in | |
| Number of Pockets | 36 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Backpack | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 10in | ||
Width 16in | ||
Height 19.5in | ||
Number of Pockets 36 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac VETO EDC PAC LCB OLIVE Bag designed as an everyday carry backpack, the EDC PAC LCB inherits its D.N.A. from Veto Pro Pacs always dependable TECH PAC backpack tool bag. Just like the TECH PAC, the EDC PAC LCB is built with durability and stability in mind. A waterproof injection moulded polypropylene base and rugged body structure provide allow the EDC PAC LCB to stand up right just like the professional backpack tool bag. Up front is a vast, open compartment perfect for supplies, gear and other everyday essentials. A separate semi rigid zippered compartment at the top is designed for protecting sunglasses or safety glasses. Large, zippered side pockets expand to accommodate large water bottles or can remain zipped tight for securing any other daily needs. Finally, like all Veto bags, the EDC PAC LCB features a familiar solidly attached haul handle to confidently grab when its time to bug out.
Two additional zippered front pockets
Several organizational compartments for technology or personal items
Dedicated 15 inch laptop compartment with a padded tablet sleeve
5 Year warranty
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
