Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- RS Stock No.:
- 179-772
- Mfr. Part No.:
- AX3514
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€232.68
(exc. VAT)
€286.20
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.68 |
*price indicative
- RS Stock No.:
- 179-772
- Mfr. Part No.:
- AX3514
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 10.5in | |
| Width | 13in | |
| Height | 12in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 28 | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene | ||
Length 10.5in | ||
Width 13in | ||
Height 12in | ||
Shoulder Strap Yes | ||
Number of Pockets 28 | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It has multiple vertical tool pockets for quick and easy access. The exterior of the bag features 11 external pockets for easy access to tools whilst working as well as a stainless steel tape clip and 2 large and three small D rings. Also included is an extra wide, padded, removable shoulder strap. Internal Featuring no less than 17 internal pockets, the tool bag also includes a repositional injection moulded removable box with lid allowing you to customise your storage options.
D Rings
Stainless steel tape clip
Handle with an over moulded ergonomic grip
3 inch wide padded shoulder strap for extra comfort
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Tool Bag with Shoulder Strap 10.5 in x 14in x 18.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
