Veto Pro Pac Nylon Tool Bag with Shoulder Strap 16.5in x 9.5in x 20.25in
- RS Stock No.:
- 179-820
- Mfr. Part No.:
- AX3554
- Manufacturer:
- Veto Pro Pac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-820
- Mfr. Part No.:
- AX3554
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Material | Nylon | |
| Length | 16.5in | |
| Width | 9.5in | |
| Height | 20.25in | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Material Nylon | ||
Length 16.5in | ||
Width 9.5in | ||
Height 20.25in | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac XLT Tool Bag designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is the ideal bag to protect sensitive computing and testing equipment on site as well as keeping other tools and essentials organised and accessible. It incorporates a detachable, heavy duty strap with a non slip pad as well as a total of 40 interior and exterior pockets. The XLT benefits from the normal Veto Pro Pac of a waterproof Polypropylene base, double stitched and heavy duty plastic coil zips with oversize zip tabs. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Marine grade zinc studs
Powder coated steel D Rings
Industrial strength double nylon stitching
Powder coated steel D Rings
Industrial strength double nylon stitching
Related links
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 9.5 in x 16.5in x 15 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- Veto Pro Pac Nylon Tool Bag 9.5 in x 16.5in x 11.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in