AX3641 | Veto Pro Pac Tool Panel 330mm x 230mm x 40mm | RS
Login / Register to access your benefits
Recently searched

    Veto Pro Pac Tool Panel 330mm x 230mm x 40mm

    Subtotal (1 unit)**

    €25.89

    (exc. VAT)

    €31.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€25.89

    **price indicative

    RS Stock No.:
    179-861
    Mfr. Part No.:
    AX3641
    Manufacturer:
    Veto Pro Pac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Veto Pro Pac

    Bag Type

    Tool Panel

    Length

    330mm

    Width

    230mm

    Height

    40mm

    Shoulder Strap

    No

    Related links