Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- RS Stock No.:
- 179-892
- Mfr. Part No.:
- AX3665
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.46 |
*price indicative
- RS Stock No.:
- 179-892
- Mfr. Part No.:
- AX3665
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Panel | |
| Product Type | Tool Bag | |
| Length | 260mm | |
| Width | 135mm | |
| Height | 20mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Panel | ||
Product Type Tool Bag | ||
Length 260mm | ||
Width 135mm | ||
Height 20mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac OC140 9 Tool Panel is a compact and practical solution for organizing tools, with dimensions of 260 mm in length, 135 mm in width, and 20 mm in height. Designed to accommodate up to 9 tools, this panel offers efficient storage while maintaining a slim profile that saves space.
0.138 kg weight
Related links
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
- Veto Pro Pac Tool Panel 220 mm x 305mm x 50 mm
- Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm
- Veto Pro Pac Tool Bag 3in x 8in x 10in
- Veto Pro Pac Tool Bag with Shoulder Strap 10.5 in x 14in x 18.5 in
