AX3637 | Veto Pro Pac Tool Panel 220mm x 305mm x 50mm | RS
Login / Register to access your benefits
Recently searched

    Veto Pro Pac Tool Panel 220mm x 305mm x 50mm

    Subtotal (1 unit)**

    €25.89

    (exc. VAT)

    €31.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€25.89

    **price indicative

    RS Stock No.:
    179-886
    Mfr. Part No.:
    AX3637
    Manufacturer:
    Veto Pro Pac
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Veto Pro Pac

    Bag Type

    Tool Panel

    Length

    220mm

    Width

    305mm

    Height

    50mm

    Shoulder Strap

    No

    Related links