Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- RS Stock No.:
- 179-871
- Mfr. Part No.:
- AX3663
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€375.80
(exc. VAT)
€462.23
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €375.80 |
*price indicative
- RS Stock No.:
- 179-871
- Mfr. Part No.:
- AX3663
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 8in | |
| Width | 15in | |
| Height | 15in | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 8in | ||
Width 15in | ||
Height 15in | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MB5B Tester Bag is an extra large and highly configurable front accessed bag designed for a Multifunction Tester. Once the bag is loaded out, it can be worn over both shoulders using the included backpack straps, over a single shoulder using the optional padded shoulder strap or at your side with over-moulded gripped handle. Finally, the bag features an additional 8 pockets on the front flap as well as a padded tablet computer pocket on the back. The MB5B is offered in two configurations: MB5B Tool Bag for technicians in the United States and MB5B Tester Bag for technicians in the UK, Europe and the rest of the international professional trade community. Each of the two padded, side mounted zippered meter pockets will securely fit meters up to 26cmx 9cmx50mm. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
MB5B Tester Bag is designed for technicians outside of the United States
Optimized for safely storing a multifunction tester inside the bag
Accommodates hand tools in any of the exterior pockets
MB5B Tester Bag comes with the MFT accessory box
Large side pocket inserts
V-SWAP front padded panel
V-SWAP rear padded panel
PB2-8 mag parts bags
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
