Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- RS Stock No.:
- 179-877
- Mfr. Part No.:
- AX3649
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€45.18
(exc. VAT)
€55.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.18 |
*price indicative
- RS Stock No.:
- 179-877
- Mfr. Part No.:
- AX3649
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Bulk Storage Panel | |
| Product Type | Tool Bag | |
| Length | 375mm | |
| Width | 525mm | |
| Height | 5mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Bulk Storage Panel | ||
Product Type Tool Bag | ||
Length 375mm | ||
Width 525mm | ||
Height 5mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech LCT Wheeler Bulk Storage Panel is a robust and spacious storage solution designed for organizing larger items and tools. With dimensions of 375 mm in length, 525 mm in width, and a slim height of 5 mm, this panel provides a practical way to keep your equipment organized without taking up much space. Its large surface area makes it ideal for bulk storage, offering an efficient way to store and access a variety of tools or materials.
0.61 kg weight
Related links
- Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
