Veto Pro Pac Bulk Storage Panel 50 mm x 290mm x 395 mm
- RS Stock No.:
- 179-848
- Mfr. Part No.:
- AX3587
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 179-848
- Mfr. Part No.:
- AX3587
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Bulk Storage Panel | |
| Product Type | Tool Bag | |
| Length | 50mm | |
| Width | 290mm | |
| Height | 395mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Bulk Storage Panel | ||
Product Type Tool Bag | ||
Length 50mm | ||
Width 290mm | ||
Height 395mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech Pac MC Blackout Bulk Storage Panel is a versatile and spacious organizational solution designed for storing larger tools, equipment, or accessories. With dimensions of 50 mm length x 290 mm Width x 395 mm Height, it provides ample space for bulkier items, keeping them organized and easily accessible.
0.48 kg weight
Related links
- Veto Pro Pac Laptop Panel 50 mm x 290mm x 395 mm
- Veto Pro Pac Bulk Storage Panel 50 mm x 345mm x 445 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 350mm x 530 mm
- Veto Pro Pac Bulk Storage Panel 480 mm x 10mm x 420 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Bulk Storage Panel 375 mm x 525mm x 5 mm
- Veto Pro Pac Bulk Storage Panel 5 mm x 215mm x 305 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
