Stanley Fabric Duffle Bag with Shoulder Strap 1.7 m x 305mm x 700 mm
- RS Stock No.:
- 482-848
- Mfr. Part No.:
- FMST82706-1
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-848
- Mfr. Part No.:
- FMST82706-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Duffle Bag | |
| Material | Fabric | |
| Length | 1.7m | |
| Width | 305mm | |
| Height | 700mm | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Duffle Bag | ||
Material Fabric | ||
Length 1.7m | ||
Width 305mm | ||
Height 700mm | ||
Colour Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wheeled Duffle Bag offers large capacity to carry multiple hand tools, power tools and accessories. It features a wide top opening for easy access, multiple pockets for organized storage, and an internal divider to keep tools neatly separated and accessible.
Padded for comfort and easy transportation
With a soft cover for comfort and easy transportation
Related links
- Stanley Fabric Backpack with Shoulder Strap 457 mm x 570mm x 340 mm
- DeWALT Fabric Wheeled Bag with Shoulder Strap 699 mm x 305mm x 318 mm
- Fluke Polyester, Polyvinyl Chloride Tool Bag with Shoulder Strap 330 mm x 305mm x 425 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 395 mm x 305mm x 270 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 480 mm x 470mm x 345 mm
- Stanley Fabric Tool Bag with Shoulder Strap 250 mm x 590mm x 290 mm
- Stanley Fabric Open Mouth with Shoulder Strap 290 mm x 260mm x 260 mm
