Milwaukee Nylon 2.6m x 1.97m x 2.25m
- RS Stock No.:
- 255-2689
- Mfr. Part No.:
- 48228200
- Manufacturer:
- Milwaukee
Price Each
€116.00
(exc. VAT)
€142.68
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
19 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €116.00 |
Related links
- Tesa Masking Tape 2.6m x 17m
- KIP 232-25 Beige Masking Tape 2.6m x 25m
- Milwaukee Nylon Arm Protector
- Lumberg Automation Straight Male 24 way 7/8 in Circular to...
- Milwaukee 101.5 cm Nylon Webbing Tool Lanyard Lanyard, 15kg Capacity
- Milwaukee 292 mm Aluminium Steel Tool Lanyard Lanyard, 2.2kg Capacity
- Milwaukee 280mm x 320mm x 250mm
- Milwaukee Instrument Bag with Shoulder Strap 250mm x 340mm x 380mm