Milwaukee 292 mm Nylon, Aluminium, Steel Tool Lanyard, 2.2 kg Lanyard
- RS Stock No.:
- 269-4398
- Mfr. Part No.:
- 4932472108
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€38.21
(exc. VAT)
€47.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.21 |
*price indicative
- RS Stock No.:
- 269-4398
- Mfr. Part No.:
- 4932472108
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 2.2kg | |
| Sub Type | Lanyard | |
| Material | Nylon, Aluminium, Steel | |
| Size | 292 mm | |
| Length | 292mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Lanyard | ||
Weight Capacity 2.2kg | ||
Sub Type Lanyard | ||
Material Nylon, Aluminium, Steel | ||
Size 292 mm | ||
Length 292mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Quick Connect Wrist Lanyard is for secure and comfortable tools attachment to the wrist such as power tools, tapes, screwdrivers, etc. It allows an easy access to tools in a tight environment or in repetitive work.
Colour coded weight rating
Soft and adjustable strap
Related links
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Milwaukee 127 cm Tool Lanyard, 2.2 kg Lanyard
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 38 mm Steel Tool Lanyard, 1 kg Lanyard
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- Milwaukee 660 mm Nylon Tool Lanyard, 22.7 kg Strap
