Veto Pro Pac, 13 Pocket Tool Bag
- RS Stock No.:
- 179-781
- Mfr. Part No.:
- AX3578
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€116.90
(exc. VAT)
€143.79
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.90 |
*price indicative
- RS Stock No.:
- 179-781
- Mfr. Part No.:
- AX3578
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Type | Zippered Diagnostic Bag | |
| Belt Included | No | |
| Number of Pouches | 1 | |
| Number of Pockets | 13 | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Type Zippered Diagnostic Bag | ||
Belt Included No | ||
Number of Pouches 1 | ||
Number of Pockets 13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MB3 Tool Pouch is designed for tradesmen who prioritize organization, efficiency, and durability on the job. This large meter bag, now without the hard plastic base, is ideal for storing, transporting, and protecting large meters and digital manifolds up to 13.5 inch tall, along with select hand tools. The spacious main compartment offers easy access and ensures tools are always within reach when you need them most. With a dedicated tablet pocket and dimensions of 14 inch x 11 inch x 5 inch , the MB3 is both practical and versatile. Weighing just 3 lbs when empty.
5 Year warranty
Internal volume is 270 inch
Max payload of 25lbs
Internal volume is 270 inch
Max payload of 25lbs