Veto Pro Pac, 10 Pocket Tool Bag

Subtotal (1 unit)*

€101.62

(exc. VAT)

€124.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.62

*price indicative

RS Stock No.:
179-852
Mfr. Part No.:
AX3577
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Type

Zippered Meter Bag

Belt Included

No

Number of Pouches

1

Number of Pockets

10

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac MB2 Blackout is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The MB2 Blackout is a stealth black version of the popular MB2 meter bag. This versatile yet compact bag can be carried, hung over a shoulder or clipped to a belt. The MB2 has been designed for when size matters. The MB2 Blackout is a taller version of the MB meter tool bag and accommodates and protects taller meters, analysers and repair tools. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

10 Interior and exterior pockets
Heavy duty fastenings and zips
Waterproof Polypropylene base
Heavy duty plastic coil zips with oversize zip tabs
Powder coated steel D Rings
Industrial strength double nylon stitching

Related links