Veto Pro Pac, 1 Pocket Tool Bag

Subtotal (1 unit)*

€24.86

(exc. VAT)

€30.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.86

*price indicative

RS Stock No.:
179-813
Mfr. Part No.:
AX3668
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Type

Zippered Parts Panel

Belt Included

No

Number of Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac OC140 Zippered Parts Panel is a practical and secure solution for organizing small tools, parts, and accessories. With dimensions of 260 mm length x 135 mm width x 25 mm height, it features a zipper closure to keep contents safely stored and easily accessible.

0.156 kg weight

Related links