Veto Pro Pac, 2 Pocket Tool Bag
- RS Stock No.:
- 179-810
- Mfr. Part No.:
- AX3666
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.64 |
*price indicative
- RS Stock No.:
- 179-810
- Mfr. Part No.:
- AX3666
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Type | Pocket Panel | |
| Belt Included | No | |
| Number of Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Type Pocket Panel | ||
Belt Included No | ||
Number of Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac OC140 2 Pocket Panel is a versatile storage solution designed to keep your tools and accessories organized. With dimensions of 260 mm length x 135 mm width x 10 mm height, it offers two pockets to securely hold items in place. Its compact size makes it ideal for storing smaller tools, parts, or accessories, while keeping them easily accessible and neatly arranged.
0.151 kg weight