Veto Pro Pac Shoulder Strap
- RS Stock No.:
- 179-835
- Mfr. Part No.:
- AX3567
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
€19.49
(exc. VAT)
€23.97
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.49 |
*price indicative
- RS Stock No.:
- 179-835
- Mfr. Part No.:
- AX3567
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Type | Shoulder Strap | |
| Belt Included | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Type Shoulder Strap | ||
Belt Included No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac 50 inch Shoulder Strap TECH padded with Clip is designed for comfort and durability, making it an ideal choice for carrying heavy or bulky items. With dimensions of 30 mm length x 75 mm Width x 65 mm Height, this strap provides ample padding for added comfort during extended use. The built-in clip allows for easy attachment and detachment, ensuring quick and secure fastening to bags, toolboxes, or other gear.
0.308 Kg weight