Facom Steel Tool Holder for use with JET Worktop
- RS Stock No.:
- 268-6819
- Mfr. Part No.:
- JET.WA22-5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€42.52
(exc. VAT)
€52.30
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.52 |
*price indicative
- RS Stock No.:
- 268-6819
- Mfr. Part No.:
- JET.WA22-5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Accessory Type | Shelf | |
| Product Type | Tool Holder | |
| For Use With | JET Worktop | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Accessory Type Shelf | ||
Product Type Tool Holder | ||
For Use With JET Worktop | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom tilt able shelf allow you to store your tools, bins of nuts and screws. It can also receive a foam or plastic tray allowing you to have your tools at hand. The product has heavy duty steel construction and high quality powder coating.
No risk of dropping out while traveling
Rim on the front preventing objects from falling
Related links
- Facom Steel Tool Holder for use with JET Worktop
- Facom Steel Tool Board for use with JET Worktop
- Facom Metal Tool Holder for use with JET Worktop
- Facom Steel Tool Holder for use with Worktop Rails
- Facom Steel Tool Holder for use with Aluminium Rail Of Worktop
- Facom Steel Tool Box Accessory for use with JET Series
- Facom Steel Tool Holder for use with Power Tool Holder Lateral
- Facom Steel Tool Holder for use with Clamp
