Facom Cast Iron Tool Box 123 mm 568 mm
- RS Stock No.:
- 216-506
- Mfr. Part No.:
- BT.104
- Manufacturer:
- Facom
Subtotal (1 unit)*
€125.11
(exc. VAT)
€153.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.11 |
*price indicative
- RS Stock No.:
- 216-506
- Mfr. Part No.:
- BT.104
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Cast Iron | |
| Product Type | Tool Box | |
| Length | 568mm | |
| Height | 123mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Weight | 4.2kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Cast Iron | ||
Product Type Tool Box | ||
Length 568mm | ||
Height 123mm | ||
Wheeled No | ||
Lock Type Latch | ||
Tray Type Removable Tray | ||
Colour Black | ||
Weight 4.2kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Facom Toolbox features a ductile cast iron vise, with a minimum breakage load of 700 N/mm². Its wide base on the prismatic guide and the movable jaw ensures no flexing, providing optimal performance even under heavy loads. The parallel jaws are interchangeable and offer high wear resistance with a hardness of 48/53 HRC.
Adjustment system is equipped with two complex screws
Efficient play adjustment
Handle is polished for a neat finish
Robust and well designed tool is ideal for professional use
Related links
- Facom Plastic Tool Tray L 568 mm, H 123 mm
- Facom Cast Iron Aluminium 70mm Overall, 3.5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 62mm Overall, 3 mm Shank Drill Bit
- Facom Cast Iron Steel 132mm Overall, 10.5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 85mm Overall, 5 mm Shank Drill Bit
- Facom Cast Iron Aluminium 152mm Overall, 12.5 mm Shank Drill Bit
- Starrett Band Saw Blade Aluminium Nickel Cast Iron, Tool
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
