Facom 4 Drawer Metal, Polypropylene Tool Box 294 mm 510 mm
- RS Stock No.:
- 216-512
- Mfr. Part No.:
- BT.200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€134.99
(exc. VAT)
€166.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.99 |
*price indicative
- RS Stock No.:
- 216-512
- Mfr. Part No.:
- BT.200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Metal, Polypropylene | |
| Product Type | Tool Box | |
| Length | 510mm | |
| Height | 294mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 4 | |
| Tray Type | Fixed | |
| Weight | 5.2kg | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Metal, Polypropylene | ||
Product Type Tool Box | ||
Length 510mm | ||
Height 294mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 4 | ||
Tray Type Fixed | ||
Weight 5.2kg | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Facom 20 inch Allow Toolbox offers a versatile and durable storage solution for tools, designed with both organization and convenience in mind. The toolbox is organized with two lateral racks for screwdrivers and wrenches, a compartmentalized removable tray and a dedicated slot for a handsaw, ensuring everything has its place. This combination of robust construction and practical features makes it a reliable and flexible tool storage solution. It also comes with a 5 year limited warranty.
Easy and fast to install
Stackable
Load resistance
Related links
- Facom 4 Drawer Polypropylene Tool Box Wheeled 292 mm 627 mm 455mm
- BETA 3 Drawer Metal Tool Chest 268 mm 510 mm 350mm
- RS PRO Polypropylene, Carbon Steel Tool Box 235 mm 510 mm 250mm
- Facom 4 Drawer Tool Chest Polypropylene
- Phoenix Contact Polyester Tool Box 270 mm 510 mm 260mm
- Stanley Plastic Tool Box 293 mm 510 mm 290mm
- Facom 2 Drawer Metal Tool Box 155 mm 467 mm 165mm
- Facom 5 Drawer Metal Tool Box 238 mm 486 mm 220mm
